Part Details for BMVK500ADAR33MD60G by Chemi-Con
Overview of BMVK500ADAR33MD60G by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BMVK500ADAR33MD60G
BMVK500ADAR33MD60G CAD Models
BMVK500ADAR33MD60G Part Data Attributes
|
BMVK500ADAR33MD60G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
BMVK500ADAR33MD60G
Chemi-Con
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Manufacturer Series | MVK-BP | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2.8 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT |
Alternate Parts for BMVK500ADAR33MD60G
This table gives cross-reference parts and alternative options found for BMVK500ADAR33MD60G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMVK500ADAR33MD60G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50SLV0.33M4X6.1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | Rubycon Corporation | BMVK500ADAR33MD60G vs 50SLV0.33M4X6.1 |
EEVHP1HR33R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, 5.8 MMH CHIP | Panasonic Electronic Components | BMVK500ADAR33MD60G vs EEVHP1HR33R |
50CE0.33FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, 4.5 MMH, ROHS COMPLIANT | SUN Electronic Industries Corporation | BMVK500ADAR33MD60G vs 50CE0.33FD |
AC1H334M04006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, 6MML CHIP | Samwha Electronics | BMVK500ADAR33MD60G vs AC1H334M04006VR |
MVKBP50VCR33MD60TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1717, CHIP | Chemi-Con | BMVK500ADAR33MD60G vs MVKBP50VCR33MD60TP |
SHB50VR33MD60 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | BMVK500ADAR33MD60G vs SHB50VR33MD60 |
SHT50VR33MD55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, ROHS COMPLIANT | MERITEK Electronics Corporation | BMVK500ADAR33MD60G vs SHT50VR33MD55 |
NAWUR33M50V4X6.3JLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | NIC Components Corp | BMVK500ADAR33MD60G vs NAWUR33M50V4X6.3JLSF |
MVK50VCR33MBPD60 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1717, CHIP | Chemi-Con | BMVK500ADAR33MD60G vs MVK50VCR33MBPD60 |
50SJV0.33M4X6.1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1717, LEAD FREE | Rubycon Corporation | BMVK500ADAR33MD60G vs 50SJV0.33M4X6.1 |