Datasheets
MVI100P48APP-70.000MHZ by: MMD

Oscillator,

Part Details for MVI100P48APP-70.000MHZ by MMD

Overview of MVI100P48APP-70.000MHZ by MMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MVI100P48APP-70.000MHZ

MVI100P48APP-70.000MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MVI100P48APP-70.000MHZ Part Data Attributes

MVI100P48APP-70.000MHZ MMD
Buy Now Datasheet
Compare Parts:
MVI100P48APP-70.000MHZ MMD Oscillator,
Part Life Cycle Code Transferred
Ihs Manufacturer MMD COMPONENTS
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Control Voltage-Max 4.5 V
Control Voltage-Min 0.5 V
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 25 ppm
Frequency Stability 100%
Linearity 10%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 70 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type PECL
Output Load 50 OHM
Physical Dimension 7.2mm x 5.2mm x 2.0mm
Rise Time-Max 5 ns
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Symmetry-Max 45/55 %

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVI100P48APP-70.000MHZ by MMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVI100P48APP-70.000MHZ by MMD

Select Manufacturer
Which Manufacturer of MVI100P48APP-70.000MHZ would you like to use for your alert(s)?
  • Please alert me when MVI100P48APP-70.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVI100P48APP-70.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVI100P48APP-70.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVI100P48APP-70.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVI100P48APP-70.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVI100P48APP-70.000MHZ by MMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: