Datasheets
MVHSMBJ5924AE3 by: Microsemi Corporation

Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for MVHSMBJ5924AE3 by Microsemi Corporation

Overview of MVHSMBJ5924AE3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for MVHSMBJ5924AE3

MVHSMBJ5924AE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MVHSMBJ5924AE3 Part Data Attributes

MVHSMBJ5924AE3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MVHSMBJ5924AE3 Microsemi Corporation Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-214AA
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Reference Voltage-Nom 9.1 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 10%
Working Test Current 41.2 mA

Alternate Parts for MVHSMBJ5924AE3

This table gives cross-reference parts and alternative options found for MVHSMBJ5924AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVHSMBJ5924AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MVHSMBJ5924ATR Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MVHSMBJ5924AE3 vs MVHSMBJ5924ATR
MXHSMBJ5924AE3TR Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MVHSMBJ5924AE3 vs MXHSMBJ5924AE3TR
MQHSMBJ5924AE3 Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MVHSMBJ5924AE3 vs MQHSMBJ5924AE3
MXHSMBJ5924ATR Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MVHSMBJ5924AE3 vs MXHSMBJ5924ATR
MXHSMBJ5924A Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MVHSMBJ5924AE3 vs MXHSMBJ5924A
MSPHSMBJ5924AE3 Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MVHSMBJ5924AE3 vs MSPHSMBJ5924AE3
MQHSMBJ5924AE3TR Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MVHSMBJ5924AE3 vs MQHSMBJ5924AE3TR
MSPHSMBJ5924A Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MVHSMBJ5924AE3 vs MSPHSMBJ5924A
MVHSMBJ5924A Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MVHSMBJ5924AE3 vs MVHSMBJ5924A
MVHSMBJ5924AE3TR Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MVHSMBJ5924AE3 vs MVHSMBJ5924AE3TR
Part Number Description Manufacturer Compare
MVHSMBJ5924AE3TR Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MVHSMBJ5924AE3 vs MVHSMBJ5924AE3TR
CH5924A-37E3 Zener Diode, 9.1V V(Z), 10%, 1.5W, Silicon, Unidirectional, Microsemi Corporation MVHSMBJ5924AE3 vs CH5924A-37E3
MXHSMBJ5924A Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MVHSMBJ5924AE3 vs MXHSMBJ5924A
MSPHSMBJ5924AE3 Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MVHSMBJ5924AE3 vs MSPHSMBJ5924AE3
MXSMAJ5924ATR Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MVHSMBJ5924AE3 vs MXSMAJ5924ATR
MSPHSMBJ5924A Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MVHSMBJ5924AE3 vs MSPHSMBJ5924A
MVSMAJ5924ATR Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MVHSMBJ5924AE3 vs MVSMAJ5924ATR
MQSMAJ5924A Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVHSMBJ5924AE3 vs MQSMAJ5924A
MXSMAJ5924A Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVHSMBJ5924AE3 vs MXSMAJ5924A
CH5924A-37 Zener Diode, 9.1V V(Z), 10%, 1.5W, Silicon, Unidirectional Microsemi Corporation MVHSMBJ5924AE3 vs CH5924A-37

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVHSMBJ5924AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVHSMBJ5924AE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MVHSMBJ5924AE3 would you like to use for your alert(s)?
  • Please alert me when MVHSMBJ5924AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVHSMBJ5924AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVHSMBJ5924AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVHSMBJ5924AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVHSMBJ5924AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVHSMBJ5924AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: