Diodes
MSPHSMBJ5924AE3
Microsemi Corporation
Description: Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MSPHSMBJ5924AE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSPHSMBJ5924AE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPHSMBJ5924AE3 by Microsemi Corporation

MSPHSMBJ5924AE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AA
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Voltage-Nom
9.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
10%
Working Test Current
41.2 mA
Want to compare parts?
  1. MSPHSMBJ5924AE3
    Microsemi Corporation
    Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MSPHSMBJ5924AE3

This table gives cross-reference parts and alternative options found for MSPHSMBJ5924AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPHSMBJ5924AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MVHSMBJ5924ATR Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5924AE3 vs MVHSMBJ5924ATR
MXHSMBJ5924AE3TR Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5924AE3 vs MXHSMBJ5924AE3TR
MQHSMBJ5924AE3 Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5924AE3 vs MQHSMBJ5924AE3
MXHSMBJ5924ATR Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5924AE3 vs MXHSMBJ5924ATR
MXHSMBJ5924A Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5924AE3 vs MXHSMBJ5924A
MVHSMBJ5924AE3 Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5924AE3 vs MVHSMBJ5924AE3
MQHSMBJ5924AE3TR Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5924AE3 vs MQHSMBJ5924AE3TR
MSPHSMBJ5924A Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5924AE3 vs MSPHSMBJ5924A
MVHSMBJ5924A Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5924AE3 vs MVHSMBJ5924A
MVHSMBJ5924AE3TR Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5924AE3 vs MVHSMBJ5924AE3TR
Part Number Description Manufacturer Compare
MVHSMBJ5924AE3TR Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5924AE3 vs MVHSMBJ5924AE3TR
CH5924A-37E3 Zener Diode, 9.1V V(Z), 10%, 1.5W, Silicon, Unidirectional, Microsemi Corporation MSPHSMBJ5924AE3 vs CH5924A-37E3
MXHSMBJ5924A Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5924AE3 vs MXHSMBJ5924A
MXSMAJ5924ATR Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPHSMBJ5924AE3 vs MXSMAJ5924ATR
MSPHSMBJ5924A Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5924AE3 vs MSPHSMBJ5924A
MVSMAJ5924ATR Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MSPHSMBJ5924AE3 vs MVSMAJ5924ATR
MQSMAJ5924A Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPHSMBJ5924AE3 vs MQSMAJ5924A
MXSMAJ5924A Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MSPHSMBJ5924AE3 vs MXSMAJ5924A
CH5924A-37 Zener Diode, 9.1V V(Z), 10%, 1.5W, Silicon, Unidirectional Microsemi Corporation MSPHSMBJ5924AE3 vs CH5924A-37
MXHSMBJ5924AE3TR Zener Diode, 9.1V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MSPHSMBJ5924AE3 vs MXHSMBJ5924AE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPHSMBJ5924AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPHSMBJ5924AE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPHSMBJ5924AE3 would you like to use for your alert(s)?
  • Please alert me when MSPHSMBJ5924AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPHSMBJ5924AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPHSMBJ5924AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPHSMBJ5924AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPHSMBJ5924AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPHSMBJ5924AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: