Part Details for MV6361A.B5R1 by QT Optoelectronics
Overview of MV6361A.B5R1 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB5R1DW | Texas Instruments | 5-V quad PECL receiver with -1.1-V to +7.1-V common mode range 16-SOIC -40 to 85 | |
TB5R1D | Texas Instruments | 5-V quad PECL receiver with -1.1-V to +7.1-V common mode range 16-SOIC -40 to 85 |
Part Details for MV6361A.B5R1
MV6361A.B5R1 CAD Models
MV6361A.B5R1 Part Data Attributes
|
MV6361A.B5R1
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV6361A.B5R1
QT Optoelectronics
Dual Color LED, Yellow/aluminum Gallium Arsenide Red, White Diffused, T-1, 2.9mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | YELLOW/ALUMINUM GALLIUM ARSENIDE RED | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | TR | |
Peak Wavelength | 660/585 nm | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 100 deg |
Alternate Parts for MV6361A.B5R1
This table gives cross-reference parts and alternative options found for MV6361A.B5R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV6361A.B5R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV6361A.F5R1 | Dual Color LED, Yellow/aluminum Gallium Arsenide Red, White Diffused, T-1, 2.9mm, | QT Optoelectronics | MV6361A.B5R1 vs MV6361A.F5R1 |
MV6361A.B6R2 | Dual Color LED, Yellow/aluminum Gallium Arsenide Red, White Diffused, T-1, 2.9mm, | QT Optoelectronics | MV6361A.B5R1 vs MV6361A.B6R2 |
MV6361A.B6A2 | Dual Color LED, Yellow/aluminum Gallium Arsenide Red, White Diffused, T-1, 2.9mm, | QT Optoelectronics | MV6361A.B5R1 vs MV6361A.B6A2 |
MV6361A.B5A2 | Dual Color LED, Yellow/aluminum Gallium Arsenide Red, White Diffused, T-1, 2.9mm, | QT Optoelectronics | MV6361A.B5R1 vs MV6361A.B5A2 |
MV6361A.D5A2 | Dual Color LED, Yellow/aluminum Gallium Arsenide Red, White Diffused, T-1, 2.9mm, | QT Optoelectronics | MV6361A.B5R1 vs MV6361A.D5A2 |
MV6361A.B5A0 | Dual Color LED, Yellow/aluminum Gallium Arsenide Red, White Diffused, T-1, 2.9mm, | QT Optoelectronics | MV6361A.B5R1 vs MV6361A.B5A0 |
MV6361A.B6A0 | Dual Color LED, Yellow/aluminum Gallium Arsenide Red, White Diffused, T-1, 2.9mm, | QT Optoelectronics | MV6361A.B5R1 vs MV6361A.B6A0 |
MV6361A.D5R2 | Dual Color LED, Yellow/aluminum Gallium Arsenide Red, White Diffused, T-1, 2.9mm, | QT Optoelectronics | MV6361A.B5R1 vs MV6361A.D5R2 |
MV6361A.D4R1 | Dual Color LED, Yellow/aluminum Gallium Arsenide Red, White Diffused, T-1, 2.9mm, | QT Optoelectronics | MV6361A.B5R1 vs MV6361A.D4R1 |
MV6361A.B5R2 | Dual Color LED, Yellow/aluminum Gallium Arsenide Red, White Diffused, T-1, 2.9mm, | QT Optoelectronics | MV6361A.B5R1 vs MV6361A.B5R2 |