MV6361A.B5R1
vs
MV6361A.B5A0
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
YELLOW/ALUMINUM GALLIUM ARSENIDE RED
|
YELLOW/ALUMINUM GALLIUM ARSENIDE RED
|
Configuration |
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
Lens Type |
DIFFUSED WHITE
|
DIFFUSED WHITE
|
Luminous Intensity-Nom |
10 mcd
|
10 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
DUAL COLOR LED
|
DUAL COLOR LED
|
Overall Height |
4.5 mm
|
4.5 mm
|
Packing Method |
TR
|
AMMO PACK
|
Peak Wavelength |
660/585 nm
|
660/585 nm
|
Shape |
ROUND
|
ROUND
|
Size |
2.9 mm
|
2.9 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Pitch |
5.08 mm
|
5.08 mm
|
Viewing Angle |
100 deg
|
100 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MV6361A.B5R1 with alternatives
Compare MV6361A.B5A0 with alternatives