Datasheets
MV5760.D6A1 by: QT Optoelectronics

Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm,

Part Details for MV5760.D6A1 by QT Optoelectronics

Overview of MV5760.D6A1 by QT Optoelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MV5760.D6A1

MV5760.D6A1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV5760.D6A1 Part Data Attributes

MV5760.D6A1 QT Optoelectronics
Buy Now Datasheet
Compare Parts:
MV5760.D6A1 QT Optoelectronics Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm,
Part Life Cycle Code Obsolete
Ihs Manufacturer QT OPTOELECTRONICS
Reach Compliance Code unknown
Color HIGH EFFICIENCY RED
Configuration SINGLE
Lens Type TINTED PALE ORANGE
Luminous Intensity-Nom 12 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.5 mm
Packing Method AMMO PACK
Peak Wavelength 635 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Pitch 5.08 mm
Viewing Angle 35 deg

Alternate Parts for MV5760.D6A1

This table gives cross-reference parts and alternative options found for MV5760.D6A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5760.D6A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MV5760.D6R0 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs MV5760.D6R0
HLMP-1320.F5A1 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs HLMP-1320.F5A1
MV5760.F5A1 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs MV5760.F5A1
HLMP-1320.F4R2 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs HLMP-1320.F4R2
MV5760.F6A0 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs MV5760.F6A0
HLMP-1320.F5R1 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs HLMP-1320.F5R1
MV5760.B6R1 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs MV5760.B6R1
HLMP-1320.B6A0 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs HLMP-1320.B6A0
MV5760.B5R0 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs MV5760.B5R0
MV5760.F4A1 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs MV5760.F4A1
Part Number Description Manufacturer Compare
MV5760.F5R2 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs MV5760.F5R2
MV5760.D4A0 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs MV5760.D4A0
MV5760.D5A0 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs MV5760.D5A0
MV5760.D5A1 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs MV5760.D5A1
HLMP-1320.F6R1 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs HLMP-1320.F6R1
MV5760.F6R1 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs MV5760.F6R1
HLMP-1320.B6R1 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs HLMP-1320.B6R1
HLMP-1320.F4R1 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs HLMP-1320.F4R1
MV5760.F5A0 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs MV5760.F5A0
HLMP-1320.F4A0 Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, QT Optoelectronics MV5760.D6A1 vs HLMP-1320.F4A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV5760.D6A1 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV5760.D6A1 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MV5760.D6A1 would you like to use for your alert(s)?
  • Please alert me when MV5760.D6A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV5760.D6A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV5760.D6A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV5760.D6A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV5760.D6A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV5760.D6A1 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: