MV5760.D6A1 vs HLMP-1320.F5A1 feature comparison

MV5760.D6A1 QT Optoelectronics

Buy Now Datasheet

HLMP-1320.F5A1 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Lens Type TINTED PALE ORANGE TINTED PALE ORANGE
Luminous Intensity-Nom 12 mcd 12 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.5 mm 4.5 mm
Packing Method AMMO PACK AMMO PACK
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 5.08 mm 5.08 mm
Viewing Angle 35 deg 35 deg
Base Number Matches 1 1

Compare MV5760.D6A1 with alternatives

Compare HLMP-1320.F5A1 with alternatives