MV5452.A4A1
QT Optoelectronics
Description: Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm,

Overview of MV5452.A4A1 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MV5452.A4A1 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV5452.A4A1 by QT Optoelectronics

MV5452.A4A1
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
HIGH EFFICIENCY GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
GREEN CLEAR
Luminous Intensity-Nom
25 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.64 mm
Packing Method
AMMO PACK
Peak Wavelength
562 nm
Shape
ROUND
Size
4.825 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
35 deg
Want to compare parts?
  1. MV5452.A4A1
    QT Optoelectronics
    Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm,
    VS

Alternate Parts for MV5452.A4A1

This table gives cross-reference parts and alternative options found for MV5452.A4A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5452.A4A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV5452.A2R1 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A2R1
MV5452.A1A2 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A1A2
MV5452.A2A1 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A2A1
MV5452.A2A2 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A2A2
MV5452.A4R0 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A4R0
MV5452.A5A0 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A5A0
MV5452.A5A1 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A5A1
MV5452.A2A0 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A2A0
MV5452.A1R2 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A1R2
MV5452.A3R1 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A3R1
Part Number Description Manufacturer Compare
MV5452.A2R1 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A2R1
MV5452.A2A2 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A2A2
MV5452.A4R2 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A4R2
MV5452.A3A2 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A3A2
MV5452.A1R2 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A1R2
MV5452.A3R2 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A3R2
MV5452.A4R1 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A4R1
MV5452.A1A0 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A1A0
MV5452.A6A2 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A6A2
MV5452.A5R0 Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, QT Optoelectronics MV5452.A4A1 vs MV5452.A5R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV5452.A4A1 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV5452.A4A1 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MV5452.A4A1 would you like to use for your alert(s)?
  • Please alert me when MV5452.A4A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV5452.A4A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV5452.A4A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV5452.A4A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV5452.A4A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV5452.A4A1 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: