Part Details for MV5452.A2A2 by QT Optoelectronics
Overview of MV5452.A2A2 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MV5452.A2A2
MV5452.A2A2 CAD Models
MV5452.A2A2 Part Data Attributes
|
MV5452.A2A2
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV5452.A2A2
QT Optoelectronics
Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | GREEN CLEAR | |
Luminous Intensity-Nom | 25 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Size | 4.825 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for MV5452.A2A2
This table gives cross-reference parts and alternative options found for MV5452.A2A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5452.A2A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5452.A2R1 | Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, | QT Optoelectronics | MV5452.A2A2 vs MV5452.A2R1 |
MV5452.A4A1 | Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, | QT Optoelectronics | MV5452.A2A2 vs MV5452.A4A1 |
MV5452.A1A2 | Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, | QT Optoelectronics | MV5452.A2A2 vs MV5452.A1A2 |
MV5452.A2A1 | Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, | QT Optoelectronics | MV5452.A2A2 vs MV5452.A2A1 |
MV5452.A4R0 | Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, | QT Optoelectronics | MV5452.A2A2 vs MV5452.A4R0 |
MV5452.A5A0 | Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, | QT Optoelectronics | MV5452.A2A2 vs MV5452.A5A0 |
MV5452.A5A1 | Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, | QT Optoelectronics | MV5452.A2A2 vs MV5452.A5A1 |
MV5452.A2A0 | Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, | QT Optoelectronics | MV5452.A2A2 vs MV5452.A2A0 |
MV5452.A1R2 | Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, | QT Optoelectronics | MV5452.A2A2 vs MV5452.A1R2 |
MV5452.A3R1 | Single Color LED, High Efficiency Green, Green Clear, T-1 3/4, 4.825mm, | QT Optoelectronics | MV5452.A2A2 vs MV5452.A3R1 |