Part Details for MV37509.MP8 by QT Optoelectronics
Overview of MV37509.MP8 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MV37509.MP8
MV37509.MP8 CAD Models
MV37509.MP8 Part Data Attributes:
|
MV37509.MP8
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV37509.MP8
QT Optoelectronics
Single Color LED Array, Ultra Bright High Efficiency Red, Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | ULTRA BRIGHT HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Voltage-Max | 3 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 4 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 11.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for MV37509.MP8
This table gives cross-reference parts and alternative options found for MV37509.MP8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV37509.MP8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV37509.MP8 | Single Color LED Array, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | MV37509.MP8 vs MV37509.MP8 |