Part Details for MV30KP100CATR by Microsemi Corporation
Overview of MV30KP100CATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV30KP100CATR
MV30KP100CATR CAD Models
MV30KP100CATR Part Data Attributes
|
MV30KP100CATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV30KP100CATR
Microsemi Corporation
Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MV30KP100CATR
This table gives cross-reference parts and alternative options found for MV30KP100CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV30KP100CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA30KP100CATR | Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MV30KP100CATR vs MA30KP100CATR |
MQ30KP100CAE3TR | Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MV30KP100CATR vs MQ30KP100CAE3TR |
MXRT100KP100CA/TR | Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MV30KP100CATR vs MXRT100KP100CA/TR |
30KP100CAE3 | Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MV30KP100CATR vs 30KP100CAE3 |
MA30KP100CA | Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MV30KP100CATR vs MA30KP100CA |
MSP30KP100CATR | Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MV30KP100CATR vs MSP30KP100CATR |
MXRT100KP100CAE3 | Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MV30KP100CATR vs MXRT100KP100CAE3 |
MVRT100KP100CAE3TR | Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MV30KP100CATR vs MVRT100KP100CAE3TR |
MART100KP100CA/TR | Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MV30KP100CATR vs MART100KP100CA/TR |
MSP30KP100CAE3TR | Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MV30KP100CATR vs MSP30KP100CAE3TR |