MA30KP100CATR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2

Overview of MA30KP100CATR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MA30KP100CATR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA30KP100CATR by Microsemi Corporation

MA30KP100CATR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
123 V
Breakdown Voltage-Min
111 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
30000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.61 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MA30KP100CATR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
    VS

Alternate Parts for MA30KP100CATR

This table gives cross-reference parts and alternative options found for MA30KP100CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA30KP100CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ30KP100CAE3TR Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MA30KP100CATR vs MQ30KP100CAE3TR
MXRT100KP100CA/TR Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MA30KP100CATR vs MXRT100KP100CA/TR
30KP100CAE3 Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MA30KP100CATR vs 30KP100CAE3
MA30KP100CA Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MA30KP100CATR vs MA30KP100CA
MSP30KP100CATR Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MA30KP100CATR vs MSP30KP100CATR
MXRT100KP100CAE3 Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MA30KP100CATR vs MXRT100KP100CAE3
MV30KP100CATR Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MA30KP100CATR vs MV30KP100CATR
MVRT100KP100CAE3TR Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MA30KP100CATR vs MVRT100KP100CAE3TR
MART100KP100CA/TR Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MA30KP100CATR vs MART100KP100CA/TR
MSP30KP100CAE3TR Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MA30KP100CATR vs MSP30KP100CAE3TR
Part Number Description Manufacturer Compare
MA30KP100CA Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MA30KP100CATR vs MA30KP100CA
MRT100KP100CATR 100000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MA30KP100CATR vs MRT100KP100CATR
RT100KP100CATR Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MA30KP100CATR vs RT100KP100CATR
RT100KP100CAE3TR 100000W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MA30KP100CATR vs RT100KP100CAE3TR
MQ30KP100CA Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MA30KP100CATR vs MQ30KP100CA
MXRT100KP100CATR 100000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 Microsemi Corporation MA30KP100CATR vs MXRT100KP100CATR
MXLRT100KP100CAE3TR 100000W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MA30KP100CATR vs MXLRT100KP100CAE3TR
MVRT100KP100CATR Trans Voltage Suppressor Diode, 100000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MA30KP100CATR vs MVRT100KP100CATR
MX30KP100CAE3 Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MA30KP100CATR vs MX30KP100CAE3
MQ30KP100CAE3 Trans Voltage Suppressor Diode, 30000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MA30KP100CATR vs MQ30KP100CAE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA30KP100CATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA30KP100CATR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MA30KP100CATR would you like to use for your alert(s)?
  • Please alert me when MA30KP100CATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA30KP100CATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA30KP100CATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA30KP100CATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA30KP100CATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA30KP100CATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: