Part Details for MV2101 by Cobham Semiconductor Solutions
Overview of MV2101 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MV2101
MV2101 CAD Models
MV2101 Part Data Attributes:
|
MV2101
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
MV2101
Cobham Semiconductor Solutions
Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt, DO-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 6.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 450 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MV2101
This table gives cross-reference parts and alternative options found for MV2101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV2101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV2101 | 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7 | Aeroflex Inc | MV2101 vs MV2101 |
KSV2101 | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | MV2101 vs KSV2101 |
KSV2101 | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | MV2101 vs KSV2101 |
KSV2101 | 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | MV2101 vs KSV2101 |
TMV2101 | 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-02, 2 PIN | Aeroflex Inc | MV2101 vs TMV2101 |