MV1N5349C
Microsemi Corporation
Description: Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN

Overview of MV1N5349C by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MV1N5349C by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV1N5349C by Microsemi Corporation

MV1N5349C
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
MIL-19500
Reference Voltage-Nom
12 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
100 mA
Want to compare parts?
  1. MV1N5349C
    Microsemi Corporation
    Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
    VS

Alternate Parts for MV1N5349C

This table gives cross-reference parts and alternative options found for MV1N5349C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5349C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N5349CE3/TR8 Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5349C vs MV1N5349CE3/TR8
MVSMBG5349CTR Zener Diode, 12V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MV1N5349C vs MVSMBG5349CTR
1N5349C/TR8 Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5349C vs 1N5349C/TR8
MXSMBJ5349CTR Zener Diode, 12V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MV1N5349C vs MXSMBJ5349CTR
MSPSMBJ5349CTR Zener Diode, 12V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MV1N5349C vs MSPSMBJ5349CTR
MSPSMBG5349C Zener Diode, 12V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MV1N5349C vs MSPSMBG5349C
MX1N5349C/TR8 Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5349C vs MX1N5349C/TR8
1N5349C Diode Zener Single 12V 2% 5W 2-Pin Case T-18 New Jersey Semiconductor Products Inc MV1N5349C vs 1N5349C
1N5349C Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional International Semiconductor Inc MV1N5349C vs 1N5349C
MX1N5349CE3 Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5349C vs MX1N5349CE3
Part Number Description Manufacturer Compare
MVSMBJ5349CE3TR Zener Diode, 12V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MV1N5349C vs MVSMBJ5349CE3TR
MQ1N5349CE3 Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5349C vs MQ1N5349CE3
MQSMBJ5349CE3TR Zener Diode, 12V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MV1N5349C vs MQSMBJ5349CE3TR
1N5349CE3/TR8 Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5349C vs 1N5349CE3/TR8
MSP1N5349C Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5349C vs MSP1N5349C
MQ1N5349CE3TR Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5349C vs MQ1N5349CE3TR
MQSMBG5349C Zener Diode, 12V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MV1N5349C vs MQSMBG5349C
MV1N5349CTR Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5349C vs MV1N5349CTR
MQSMBG5349CE3TR Zener Diode, 12V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MV1N5349C vs MQSMBG5349CE3TR
1N5349C Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MV1N5349C vs 1N5349C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1N5349C by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1N5349C by Microsemi Corporation

  • Please alert me when MV1N5349C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MV1N5349C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1N5349C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MV1N5349C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1N5349C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1N5349C by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: