Part Details for MSPSMBG5349C by Microsemi Corporation
Overview of MSPSMBG5349C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMBG5349C
MSPSMBG5349C CAD Models
MSPSMBG5349C Part Data Attributes
|
MSPSMBG5349C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMBG5349C
Microsemi Corporation
Zener Diode, 12V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AA | |
Package Description | PLASTIC, SMBG, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 100 mA |
Alternate Parts for MSPSMBG5349C
This table gives cross-reference parts and alternative options found for MSPSMBG5349C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBG5349C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N5349CE3/TR8 | Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MSPSMBG5349C vs MV1N5349CE3/TR8 |
MVSMBG5349CTR | Zener Diode, 12V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5349C vs MVSMBG5349CTR |
1N5349C/TR8 | Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MSPSMBG5349C vs 1N5349C/TR8 |
MXSMBJ5349CTR | Zener Diode, 12V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBG5349C vs MXSMBJ5349CTR |
MSPSMBJ5349CTR | Zener Diode, 12V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBG5349C vs MSPSMBJ5349CTR |
MX1N5349C/TR8 | Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MSPSMBG5349C vs MX1N5349C/TR8 |
1N5349C | Diode Zener Single 12V 2% 5W 2-Pin Case T-18 | New Jersey Semiconductor Products Inc | MSPSMBG5349C vs 1N5349C |
1N5349C | Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional | International Semiconductor Inc | MSPSMBG5349C vs 1N5349C |
MX1N5349CE3 | Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MSPSMBG5349C vs MX1N5349CE3 |
MXSMBG5349C | Zener Diode, 12V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5349C vs MXSMBG5349C |