Part Details for MV1N5349C by Microsemi Corporation
Overview of MV1N5349C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1N5349C
MV1N5349C CAD Models
MV1N5349C Part Data Attributes
|
MV1N5349C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N5349C
Microsemi Corporation
Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 100 mA |
Alternate Parts for MV1N5349C
This table gives cross-reference parts and alternative options found for MV1N5349C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5349C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5349CTR | Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5349C vs MQ1N5349CTR |
1N5349CE3TR | Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5349C vs 1N5349CE3TR |
MVSMBG5349CTR | Zener Diode, 12V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MV1N5349C vs MVSMBG5349CTR |
MV1N5349CE3TR | Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5349C vs MV1N5349CE3TR |
MQSMBG5349CE3TR | Zener Diode, 12V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MV1N5349C vs MQSMBG5349CE3TR |
1N5349CE3/TR7 | Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | MV1N5349C vs 1N5349CE3/TR7 |
MXSMBG5349CE3TR | Zener Diode, 12V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MV1N5349C vs MXSMBG5349CE3TR |
MQ1N5349C/TR8 | Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5349C vs MQ1N5349C/TR8 |
MQ1N5349CE3TR | Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5349C vs MQ1N5349CE3TR |
MX1N5349CTR | Zener Diode, 12V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5349C vs MX1N5349CTR |