Part Details for MV1821C/KG/MPEE by Microsemi Corporation
Overview of MV1821C/KG/MPEE by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for MV1821C/KG/MPEE
MV1821C/KG/MPEE CAD Models
MV1821C/KG/MPEE Part Data Attributes
|
MV1821C/KG/MPEE
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1821C/KG/MPEE
Microsemi Corporation
TELETEXT AND VPS/PDC DECODER, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT AND VPS/PDC DECODER | |
Crystal Frequency-Nom | 6.9375 MHz | |
External Page Memory Support | NO | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Lines per Frame | 625 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.91 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Video Input Processor | YES | |
Width | 3.9 mm |
Alternate Parts for MV1821C/KG/MPEE
This table gives cross-reference parts and alternative options found for MV1821C/KG/MPEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1821C/KG/MPEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1821C/KG/DPAS | TELETEXT AND VPS/PDC DECODER, PDIP16 | Microsemi Corporation | MV1821C/KG/MPEE vs MV1821C/KG/DPAS |
MV1820F/CG/MPES | Teletext and VPS/PDC Decoder, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Zarlink Semiconductor Inc | MV1821C/KG/MPEE vs MV1820F/CG/MPES |
MV1822IGDPAS | Teletext and VPS/PDC Decoder, PDIP16 | Dynex Semiconductor | MV1821C/KG/MPEE vs MV1822IGDPAS |
MV1820F/CG/DPAS | Teletext and VPS/PDC Decoder, PDIP16, PLASTIC, MS-001BB, DIP-16 | Zarlink Semiconductor Inc | MV1821C/KG/MPEE vs MV1820F/CG/DPAS |
MV1820F/CG/DPAS | Teletext and VPS/PDC Decoder, PDIP16 | Dynex Semiconductor | MV1821C/KG/MPEE vs MV1820F/CG/DPAS |
MV1821C/KG/DPAS | Teletext and VPS/PDC Decoder, PDIP16 | Zarlink Semiconductor Inc | MV1821C/KG/MPEE vs MV1821C/KG/DPAS |
MV1821C/KG/MPEE | Teletext and VPS/PDC Decoder, PDSO16 | Zarlink Semiconductor Inc | MV1821C/KG/MPEE vs MV1821C/KG/MPEE |
MV1822IGDPAS | TELETEXT AND VPS/PDC DECODER, PDIP16 | Microsemi Corporation | MV1821C/KG/MPEE vs MV1822IGDPAS |
MV1822IGMPEE | Teletext and VPS/PDC Decoder, PDSO16 | Dynex Semiconductor | MV1821C/KG/MPEE vs MV1822IGMPEE |
MV1820F/CG/MPES | Teletext and VPS/PDC Decoder, PDSO16 | Dynex Semiconductor | MV1821C/KG/MPEE vs MV1820F/CG/MPES |