Part Details for MUX8523-201-1S by Cobham Semiconductor Solutions
Overview of MUX8523-201-1S by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUX8523-201-1S
MUX8523-201-1S CAD Models
MUX8523-201-1S Part Data Attributes
|
MUX8523-201-1S
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
MUX8523-201-1S
Cobham Semiconductor Solutions
Single-Ended Multiplexer, 2 Func, 16 Channel, CQFP56, 0.800 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-CQFP-F56 | |
Length | 20.32 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 2 | |
Number of Terminals | 56 | |
On-state Resistance-Max (Ron) | 3000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | TPAK56,2.5SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class K | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1500 ns | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 300k Rad(Si) V | |
Width | 20.32 mm |
Alternate Parts for MUX8523-201-1S
This table gives cross-reference parts and alternative options found for MUX8523-201-1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX8523-201-1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUX8523-201-1S | Single-Ended Multiplexer, 2 Func, 16 Channel, CQFP56, 0.800 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-56 | Cobham Power Products | MUX8523-201-1S vs MUX8523-201-1S |
MUX8523-201-1S | Single-Ended Multiplexer, CQFP56, 0.800 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-56 | Cobham RFMW Solutions | MUX8523-201-1S vs MUX8523-201-1S |