There are no models available for this part yet.
Overview of MUX8523-201-1S by Cobham RFMW Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
CAD Models for MUX8523-201-1S by Cobham RFMW Solutions
Part Data Attributes for MUX8523-201-1S by Cobham RFMW Solutions
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AEROFLEX/INMET INC
|
Part Package Code
|
QFP
|
Package Description
|
,
|
Pin Count
|
56
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
S-CQFP-F56
|
Number of Terminals
|
56
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
QUAD
|
Alternate Parts for MUX8523-201-1S
This table gives cross-reference parts and alternative options found for MUX8523-201-1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX8523-201-1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0923102KXC | Single-Ended Multiplexer, 2 Func, 16 Channel, CQFP56, 0.800 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-56 | Cobham Power Products | MUX8523-201-1S vs 5962-0923102KXC |
5962-0923102KXC | Single-Ended Multiplexer, 2 Func, 16 Channel, CQFP56, 0.800 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-56 | Cobham Semiconductor Solutions | MUX8523-201-1S vs 5962-0923102KXC |
MUX8523-201-1S | Single-Ended Multiplexer, 2 Func, 16 Channel, CQFP56, 0.800 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-56 | Cobham Semiconductor Solutions | MUX8523-201-1S vs MUX8523-201-1S |