Part Details for MURS120/2 by Vishay Semiconductors
Overview of MURS120/2 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS120/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURS120/2GI-ND
|
DigiKey | DIODE GEN PURP 200V 2A DO214AA Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MURS120/2
MURS120/2 CAD Models
MURS120/2 Part Data Attributes
|
MURS120/2
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MURS120/2
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS120/2
This table gives cross-reference parts and alternative options found for MURS120/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS120/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS120-M3/5BT | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MURS120/2 vs MURS120-M3/5BT |
MURS120 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | MURS120/2 vs MURS120 |
MURS120-M3/52T | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MURS120/2 vs MURS120-M3/52T |
MUR120SHR5G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS120/2 vs MUR120SHR5G |
MUR120SM4 | 1A, 200V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS120/2 vs MUR120SM4 |
S1D_R1_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | MURS120/2 vs S1D_R1_00001 |
ER1D-T3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Surge Components Inc | MURS120/2 vs ER1D-T3 |
MURS120-M3/5BT | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MURS120/2 vs MURS120-M3/5BT |
MURS120BF2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MURS120/2 vs MURS120BF2 |
FR1D_R1_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | MURS120/2 vs FR1D_R1_00001 |