Part Details for MURS120-M3/52T by Vishay Intertechnologies
Overview of MURS120-M3/52T by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS120-M3/52T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0865
|
Newark | 1A, 200V, 25Ns, Smb Uf Rect. Smd |Vishay MURS120-M3/52T Min Qty: 9750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1720 | Buy Now |
DISTI #
MURS120-M3/52T
|
Avnet Americas | 1A,200V,25NS,UF RECT,SMD - Tape and Reel (Alt: MURS120-M3/52T) RoHS: Compliant Min Qty: 9750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1168 / $0.1484 | Buy Now |
DISTI #
78-MURS120-M352T
|
Mouser Electronics | Rectifiers 1A,200V,25NS,UF RECT,SMD RoHS: Compliant | 9249 |
|
$0.1090 / $0.5100 | Buy Now |
DISTI #
MURS120-M3/52T
|
TTI | Rectifiers 1A,200V,25NS,UF RECT,SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 9750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1150 | Buy Now |
DISTI #
MURS120-M3/52T
|
EBV Elektronik | 1A200V25NSUF RECTSMD (Alt: MURS120-M3/52T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MURS120-M3/52T
MURS120-M3/52T CAD Models
MURS120-M3/52T Part Data Attributes:
|
MURS120-M3/52T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MURS120-M3/52T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS120-M3/52T
This table gives cross-reference parts and alternative options found for MURS120-M3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS120-M3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS120 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | MURS120-M3/52T vs MURS120 |
MURS120BF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MURS120-M3/52T vs MURS120BF3 |
MURS120BF2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MURS120-M3/52T vs MURS120BF2 |
MURS120-M3/5BT | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MURS120-M3/52T vs MURS120-M3/5BT |
S1D_R2_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | MURS120-M3/52T vs S1D_R2_00001 |
MUR120SHR4G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS120-M3/52T vs MUR120SHR4G |
MURS120 | 1A, 200V, SILICON, SIGNAL DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | MURS120-M3/52T vs MURS120 |
MURS120-M3/52T | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MURS120-M3/52T vs MURS120-M3/52T |
MUR120SH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS120-M3/52T vs MUR120SH |
MUR120SM4G | 1A, 200V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS120-M3/52T vs MUR120SM4G |