There are no models available for this part yet.
Overview of MURC140GG by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for MURC140GG by Sensitron Semiconductors
Part Data Attributes for MURC140GG by Sensitron Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Package Description
|
S-XUUC-N1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.40
|
Additional Feature
|
FREE WHEELING DIODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.05 V
|
JESD-30 Code
|
S-XUUC-N1
|
Non-rep Pk Forward Current-Max
|
35 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
UNCASED CHIP
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.075 µs
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Alternate Parts for MURC140GG
This table gives cross-reference parts and alternative options found for MURC140GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURC140GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURC140AG | 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | MURC140GG vs MURC140AG |
HS1GFSM2G | Rectifier Diode, | Taiwan Semiconductor | MURC140GG vs HS1GFSM2G |
MURS140-W | Rectifier Diode, | Rectron Semiconductor | MURC140GG vs MURS140-W |
HS1GFSHM3G | Rectifier Diode, | Taiwan Semiconductor | MURC140GG vs HS1GFSHM3G |
MURC140GB | 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | MURC140GG vs MURC140GB |
HS1GFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | MURC140GG vs HS1GFS |
HS1GFSM3G | Rectifier Diode, | Taiwan Semiconductor | MURC140GG vs HS1GFSM3G |
HS1GALHM2G | Rectifier Diode, | Taiwan Semiconductor | MURC140GG vs HS1GALHM2G |
AM01 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Microelectronics | MURC140GG vs AM01 |
V4 | Rectifier Diode, | Surge Components Inc | MURC140GG vs V4 |