Part Details for AM01 by Galaxy Microelectronics
Overview of AM01 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM01
AM01 CAD Models
AM01 Part Data Attributes
|
AM01
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
AM01
Galaxy Microelectronics
Rectifier Diode, 1 Element, 1A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for AM01
This table gives cross-reference parts and alternative options found for AM01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURC140AG | 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | AM01 vs MURC140AG |
HS1GFSM2G | Rectifier Diode, | Taiwan Semiconductor | AM01 vs HS1GFSM2G |
MURS140-W | Rectifier Diode, | Rectron Semiconductor | AM01 vs MURS140-W |
HS1GFSHM3G | Rectifier Diode, | Taiwan Semiconductor | AM01 vs HS1GFSHM3G |
MURC140GB | 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | AM01 vs MURC140GB |
HS1GFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | AM01 vs HS1GFS |
HS1GFSM3G | Rectifier Diode, | Taiwan Semiconductor | AM01 vs HS1GFSM3G |
HS1GALHM2G | Rectifier Diode, | Taiwan Semiconductor | AM01 vs HS1GALHM2G |
MURC140GG | 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | AM01 vs MURC140GG |
V4 | Rectifier Diode, | Surge Components Inc | AM01 vs V4 |