Diodes
MURB1620CT
Description: Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, D2PAK-3

Overview of MURB1620CT by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MURB1620CT by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MURB1620CT by Micro Commercial Components

MURB1620CT
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
TO-263
Package Description
D2PAK-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
125 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Output Current-Max
16 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MURB1620CT
    Micro Commercial Components
    Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, D2PAK-3
    VS

Alternate Parts for MURB1620CT

This table gives cross-reference parts and alternative options found for MURB1620CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURB1620CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-MURB1620CTPBF Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 Vishay Intertechnologies MURB1620CT vs VS-MURB1620CTPBF
MURB1620CTT4 8A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 418B-04, D2PAK-3 onsemi MURB1620CT vs MURB1620CTT4
VS-MURB1620CTTRLP Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 Vishay Intertechnologies MURB1620CT vs VS-MURB1620CTTRLP
MURB1620CTTRR Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 Vishay Intertechnologies MURB1620CT vs MURB1620CTTRR
MURB1620CTTRPBF Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 International Rectifier MURB1620CT vs MURB1620CTTRPBF
MURB1620CTPBF Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 Vishay Intertechnologies MURB1620CT vs MURB1620CTPBF
MURB1620CT-13 Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 Diodes Incorporated MURB1620CT vs MURB1620CT-13
MURB1620CT-13-F Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, D2PAK-3 Diodes Incorporated MURB1620CT vs MURB1620CT-13-F
MURB1620CTTRLPBF Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 International Rectifier MURB1620CT vs MURB1620CTTRLPBF
MURB1620CTG Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 200 V, D2PAK 2 LEAD, 50-TUBE onsemi MURB1620CT vs MURB1620CTG
Part Number Description Manufacturer Compare
MURB1620CTT4 8A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 418B-04, D2PAK-3 onsemi MURB1620CT vs MURB1620CTT4
FEPB16AT-G Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors MURB1620CT vs FEPB16AT-G
SURB1620CTT4G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 200 V, D2PAK 2 LEAD, 800-REEL, Automotive Qualified onsemi MURB1620CT vs SURB1620CTT4G
MURB1620CTTRLPBF Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 International Rectifier MURB1620CT vs MURB1620CTTRLPBF
MURB1620CT 8A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 418B-04, D2PAK-3 onsemi MURB1620CT vs MURB1620CT
BYQ28EB-150-E3/45 DIODE 5 A, 150 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MURB1620CT vs BYQ28EB-150-E3/45
10ETF02STRL Rectifier Diode, 1 Phase, 10A, 200V V(RRM), Silicon, D2PAK-3 Vishay Semiconductors MURB1620CT vs 10ETF02STRL
BYQ28EB-150-E3/81 Rectifier Diode, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MURB1620CT vs BYQ28EB-150-E3/81
BYW29ED-200/T3 DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode NXP Semiconductors MURB1620CT vs BYW29ED-200/T3
SF162(TUBE) Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, Diodes Incorporated MURB1620CT vs SF162(TUBE)

Related Parts for MURB1620CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MURB1620CT by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MURB1620CT by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MURB1620CT would you like to use for your alert(s)?
  • Please alert me when MURB1620CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MURB1620CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MURB1620CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MURB1620CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MURB1620CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MURB1620CT by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: