Diodes
MURB1020CT
Description: Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3

Overview of MURB1020CT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing

CAD Models for MURB1020CT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MURB1020CT by Vishay Intertechnologies

MURB1020CT
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-263
Package Description
D2PAK-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
ULTRA FAST RECOVERY HIGH POWER
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.99 V
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
50 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MURB1020CT
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3
    VS

Alternate Parts for MURB1020CT

This table gives cross-reference parts and alternative options found for MURB1020CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURB1020CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MURB1020CTTRPBF Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3 International Rectifier MURB1020CT vs MURB1020CTTRPBF
MURB1020CTPBF Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, LEAD FREE, D2PAK-3 Vishay Intertechnologies MURB1020CT vs MURB1020CTPBF
VS-MURB1020CTR-M3 Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MURB1020CT vs VS-MURB1020CTR-M3
VS-MURB1020CTP Rectifier Diode, Vishay Intertechnologies MURB1020CT vs VS-MURB1020CTP
VS-MURB1020CT-1-M3 Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies MURB1020CT vs VS-MURB1020CT-1-M3
VS-MURB1020CT-1HM3 Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies MURB1020CT vs VS-MURB1020CT-1HM3
VS-MURB1020CTTRLP Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 Vishay Intertechnologies MURB1020CT vs VS-MURB1020CTTRLP
VS-MURB1020CTHM3 Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MURB1020CT vs VS-MURB1020CTHM3
MURB1020CT-1 Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-262AA, TO-262, 3 PIN Vishay Intertechnologies MURB1020CT vs MURB1020CT-1
MURB1020CTTRL Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3 Vishay Intertechnologies MURB1020CT vs MURB1020CTTRL
Part Number Description Manufacturer Compare
MUR1020CT-BP Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN Micro Commercial Components MURB1020CT vs MUR1020CT-BP
UGB10DCT-E3/45 Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MURB1020CT vs UGB10DCT-E3/45
VT10200C-E3/4W DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MURB1020CT vs VT10200C-E3/4W
U10DCT-E3/4W DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MURB1020CT vs U10DCT-E3/4W
KS923C2-TE24R Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, Fuji Electric Co Ltd MURB1020CT vs KS923C2-TE24R
VS-MURB1020CTL-M3 Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MURB1020CT vs VS-MURB1020CTL-M3
VS-MURB1020CTRHM3 Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MURB1020CT vs VS-MURB1020CTRHM3
UGB10DCT-E3/81 Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MURB1020CT vs UGB10DCT-E3/81
VS-MUR1020CT-N3 Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies MURB1020CT vs VS-MUR1020CT-N3
MURB1020CTTRL Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3 Vishay Intertechnologies MURB1020CT vs MURB1020CTTRL

Related Parts for MURB1020CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MURB1020CT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MURB1020CT by Vishay Intertechnologies

  • Please alert me when MURB1020CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MURB1020CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MURB1020CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MURB1020CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MURB1020CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MURB1020CT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: