MUR820HC0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC,

Overview of MUR820HC0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for MUR820HC0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUR820HC0G by Taiwan Semiconductor

MUR820HC0G
Taiwan Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Taiwan Semiconductor
Additional Feature
HIGH RELIABILITY
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.975 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.025 µs
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MUR820HC0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC,
    VS

Alternate Parts for MUR820HC0G

This table gives cross-reference parts and alternative options found for MUR820HC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR820HC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUR820 Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V, TO-220AC 2 LEAD, 50-TUBE onsemi MUR820HC0G vs MUR820
VS-MUR820-N3 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MUR820HC0G vs VS-MUR820-N3
SUR8820G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V, TO-220AC 2 LEAD, 50-TUBE, Automotive Qualified onsemi MUR820HC0G vs SUR8820G
MUR820COG RECTIFIER DIODE Taiwan Semiconductor MUR820HC0G vs MUR820COG
FUR820 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Fagor Electrónica MUR820HC0G vs FUR820
VS-MUR820-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors MUR820HC0G vs VS-MUR820-N3
MUR820G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V, TO-220AC 2 LEAD, 50-TUBE onsemi MUR820HC0G vs MUR820G
Part Number Description Manufacturer Compare
VS-MUR820-N3 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MUR820HC0G vs VS-MUR820-N3
MUR820COG RECTIFIER DIODE Taiwan Semiconductor MUR820HC0G vs MUR820COG
NTE597 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220, NTE Electronics Inc MUR820HC0G vs NTE597
BYW29-200 Rectifier Diode, 1 Phase, 1 Element, 7A, 200V V(RRM), Silicon, Unitrode Corp (RETIRED) MUR820HC0G vs BYW29-200
BYW29-200 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN Microsemi Corporation MUR820HC0G vs BYW29-200
BYW29-200A 8A, 200V, SILICON, RECTIFIER DIODE STMicroelectronics MUR820HC0G vs BYW29-200A
BYW29-200 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, Eupec Gmbh & Co Kg MUR820HC0G vs BYW29-200
BYW29-200 Rectifier Diode, 1 Phase, 1 Element, 7A, 200V V(RRM), Silicon, Unitrode Corporation MUR820HC0G vs BYW29-200
SUR8820G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V, TO-220AC 2 LEAD, 50-TUBE, Automotive Qualified onsemi MUR820HC0G vs SUR8820G
MUR820G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V, TO-220AC 2 LEAD, 50-TUBE onsemi MUR820HC0G vs MUR820G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR820HC0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR820HC0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MUR820HC0G would you like to use for your alert(s)?
  • Please alert me when MUR820HC0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR820HC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR820HC0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR820HC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR820HC0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR820HC0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: