-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2743
|
Newark | Rectifier, Single, 200V, 8A, To-220Ac Rohs Compliant: Yes |Taiwan Semiconductor MUR820 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 825 |
|
$0.4960 / $1.1200 | Buy Now |
DISTI #
1801-MUR820-ND
|
DigiKey | DIODE GEN PURP 200V 8A TO220AC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
970 In Stock |
|
$0.3960 / $1.0500 | Buy Now |
DISTI #
MUR820
|
Avnet Americas | Diode Ultra-Fast Recovery 200V 8A 3-Pin TO-220AC Tube - Rail/Tube (Alt: MUR820) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4174 / $0.4617 | Buy Now |
DISTI #
821-MUR820
|
Mouser Electronics | Rectifiers 25ns, 8A, 200V, Ultra Fast Recovery Rectifier RoHS: Compliant | 347 |
|
$0.3950 / $1.0600 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, TO-220AC | 376 |
|
$0.3150 / $1.0500 | Buy Now |
DISTI #
MUR820
|
EBV Elektronik | Diode Ultra-Fast Recovery 200V 8A 3-Pin TO-220AC Tube (Alt: MUR820) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR820
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR820
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MUR820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR820 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Vishay Intertechnologies | MUR820 vs MUR820 |
VS-MUR820-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | MUR820 vs VS-MUR820-M3 |
VS-MUR820PBF | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT PACKAGE-2, Rectifier Diode | Vishay Semiconductors | MUR820 vs VS-MUR820PBF |
MUR820 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, | Yangzhou Yangjie Electronics Co Ltd | MUR820 vs MUR820 |
MUR820CO | RECTIFIER DIODE | Taiwan Semiconductor | MUR820 vs MUR820CO |
MUR820 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC | Fairchild Semiconductor Corporation | MUR820 vs MUR820 |