Part Details for MUR415 by Motorola Mobility LLC
Overview of MUR415 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MUR415
MUR415 CAD Models
MUR415 Part Data Attributes
|
MUR415
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MUR415
Motorola Mobility LLC
4A, 150V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 267-03, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 267-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR415
This table gives cross-reference parts and alternative options found for MUR415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR415 | Rectifier Diode, 1 Phase, 1 Element, 4A, Silicon, DO-201AD | International Semiconductor Inc | MUR415 vs MUR415 |
MUR415G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG | onsemi | MUR415 vs MUR415G |
MUR420RL | 4A, 200V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MUR415 vs MUR420RL |
MUR415 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG - Bulk Bag | onsemi | MUR415 vs MUR415 |
MUR420 | 4A, 200V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MUR415 vs MUR420 |
EGP50D | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, DO-201AA | International Semiconductor Inc | MUR415 vs EGP50D |
MUR415RLG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL | onsemi | MUR415 vs MUR415RLG |