Part Details for MUR415RLG by onsemi
Overview of MUR415RLG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR415RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7553
|
Newark | Rectifier, Single, 4A, 150V, Do-201Ad |Onsemi MUR415RLG Min Qty: 1760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 / $0.3410 | Buy Now |
|
Bristol Electronics | 1102 |
|
RFQ | ||
|
Rochester Electronics | Rectifier Diode, 4A, 150V, DO-201AD RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$0.1766 / $0.2078 | Buy Now |
Part Details for MUR415RLG
MUR415RLG CAD Models
MUR415RLG Part Data Attributes
|
MUR415RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR415RLG
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Package Description | CASE 267-03, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR415RLG
This table gives cross-reference parts and alternative options found for MUR415RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR415RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR415 | Rectifier Diode, 1 Phase, 1 Element, 4A, Silicon, DO-201AD | International Semiconductor Inc | MUR415RLG vs MUR415 |
MUR415G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG | onsemi | MUR415RLG vs MUR415G |
MUR420RL | 4A, 200V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MUR415RLG vs MUR420RL |
MUR415 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG - Bulk Bag | onsemi | MUR415RLG vs MUR415 |
MUR420 | 4A, 200V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MUR415RLG vs MUR420 |
EGP50D | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, DO-201AA | International Semiconductor Inc | MUR415RLG vs EGP50D |