Part Details for MUR1640CT by onsemi
Overview of MUR1640CT by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR1640CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 400 Volt, TO-220AB | 6 |
|
$1.1158 / $1.3389 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 400 Volt, TO-220AB | 4 |
|
$1.0000 | Buy Now |
Part Details for MUR1640CT
MUR1640CT CAD Models
MUR1640CT Part Data Attributes
|
MUR1640CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR1640CT
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 400 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MUR1640CT
This table gives cross-reference parts and alternative options found for MUR1640CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1640CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1640CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | MUR1640CT vs MUR1640CT |
MUR1640CTG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 400 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MUR1640CT vs MUR1640CTG |
MUR1640CT | Rectifier Diode, 8A, 400V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | MUR1640CT vs MUR1640CT |
BYT16P-400 | 16A, 400V, SILICON, RECTIFIER DIODE, TO-220AB | STMicroelectronics | MUR1640CT vs BYT16P-400 |
FEPF16GT | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, PLASTIC, ITO-220, FULL PACK-3 | Sensitron Semiconductors | MUR1640CT vs FEPF16GT |
MUR1640CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MUR1640CT vs MUR1640CT |
MUR1640CT-B | Rectifier Diode, | Micro Commercial Components | MUR1640CT vs MUR1640CT-B |