There are no models available for this part yet.
Overview of MUR1640CT by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR1640CT by Yangzhou Yangjie Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MUR1640CT-YAN
|
TME | Diode: rectifying, THT, 400V, 16A, tube, Ifsm: 100A, TO220AB, 50ns Min Qty: 1 | 803 |
|
$0.3860 / $1.3100 | Buy Now |
CAD Models for MUR1640CT by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for MUR1640CT by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
Non-rep Pk Forward Current-Max
|
100 A
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
8 A
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Alternate Parts for MUR1640CT
This table gives cross-reference parts and alternative options found for MUR1640CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1640CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F16P40FS | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, SIMILAR TO TO-220AB, FULL PACK-3 | Nihon Inter Electronics Corporation | MUR1640CT vs F16P40FS |
MUR1640CTG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 400 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MUR1640CT vs MUR1640CTG |
MUR1640CT-B | Rectifier Diode, | Micro Commercial Components | MUR1640CT vs MUR1640CT-B |
MUR1640CT-BP-HF | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | MUR1640CT vs MUR1640CT-BP-HF |
MUR1640CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | MUR1640CT vs MUR1640CT |
SPR1604C | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220AB, 3 PIN | Diotec Electronics Corp | MUR1640CT vs SPR1604C |
MUR1640CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MUR1640CT vs MUR1640CT |
Related Parts for MUR1640CT
-
MUR1640CTGRectifier Diodes
-
ZMM5251Zener Diodes
-
CL32B475KOINNNEFixed Capacitors
-
MX15KP150ATransient Suppressors
-
NTD5867NLT4GPower Field-Effect Transistors
-
STM32F103ZET6Microcontrollers
-
CRCW080532R4FKEAFixed Resistors
-
TPS56520PWPRSwitching Regulator or Controllers
-
MUN2232T1Small Signal Bipolar Transistors