MUR140SR4
Taiwan Semiconductor
Description: 1A, 400V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN

Overview of MUR140SR4 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MUR140SR4 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUR140SR4 by Taiwan Semiconductor

MUR140SR4
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMB, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. MUR140SR4
    Taiwan Semiconductor
    1A, 400V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for MUR140SR4

This table gives cross-reference parts and alternative options found for MUR140SR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR140SR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUR140SR5 1A, 400V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN Taiwan Semiconductor MUR140SR4 vs MUR140SR5
MUR140SHR4 1A, 400V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN Taiwan Semiconductor MUR140SR4 vs MUR140SHR4
MURS140-M3/52T DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors MUR140SR4 vs MURS140-M3/52T
MUR140SR4G 1A, 400V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN Taiwan Semiconductor MUR140SR4 vs MUR140SR4G
MURS140HE3/52T DIODE 2 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors MUR140SR4 vs MURS140HE3/52T
MURS140-M3/5BT DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors MUR140SR4 vs MURS140-M3/5BT
SEF104B Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Secos Corporation MUR140SR4 vs SEF104B
MURS240-M3/52T Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MUR140SR4 vs MURS240-M3/52T
MUR140SHR4G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor MUR140SR4 vs MUR140SHR4G
UF1G-T3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd MUR140SR4 vs UF1G-T3
Part Number Description Manufacturer Compare
MURS140-13 Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Diodes Incorporated MUR140SR4 vs MURS140-13
MURS140BF3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Yangzhou Yangjie Electronics Co Ltd MUR140SR4 vs MURS140BF3
MURS240-M3/52T Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MUR140SR4 vs MURS240-M3/52T
MURS140-M3/5BT Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MUR140SR4 vs MURS140-M3/5BT
MURS140E3 Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Vishay Semiconductors MUR140SR4 vs MURS140E3
MUR140SHM4G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor MUR140SR4 vs MUR140SHM4G
MUR140S Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor MUR140SR4 vs MUR140S
MUR140SR5G 1A, 400V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN Taiwan Semiconductor MUR140SR4 vs MUR140SR5G
MUR140SH Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor MUR140SR4 vs MUR140SH
SEF104B Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Secos Corporation MUR140SR4 vs SEF104B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR140SR4 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR140SR4 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MUR140SR4 would you like to use for your alert(s)?
  • Please alert me when MUR140SR4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR140SR4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR140SR4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR140SR4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR140SR4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR140SR4 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: