Part Details for MURS140-M3/5BT by Vishay Intertechnologies
Overview of MURS140-M3/5BT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS140-M3/5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0866
|
Newark | 1A, 400V, 50Ns, Smb Uf Plastic Rect. Sm |Vishay MURS140-M3/5BT RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1540 | Buy Now |
DISTI #
MURS140-M3/5BT
|
Avnet Americas | 1A, 400V, 50NS, SMB UF PLASTIC RECT. SM - Tape and Reel (Alt: MURS140-M3/5BT) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1057 | Buy Now |
DISTI #
78-MURS140-M35BT
|
Mouser Electronics | Rectifiers 1A,400V,50NS,UF RECT,SMD RoHS: Compliant | 0 |
|
$0.0970 / $0.4600 | Order Now |
DISTI #
MURS140-M3/5BT
|
TTI | Rectifiers 1A,400V,50NS,UF RECT,SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0970 / $0.1060 | Buy Now |
DISTI #
MURS140-M3/5BT
|
EBV Elektronik | 1A400V50NSUF RECTSMD (Alt: MURS140-M3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MURS140-M3/5BT
MURS140-M3/5BT CAD Models
MURS140-M3/5BT Part Data Attributes
|
MURS140-M3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MURS140-M3/5BT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS140-M3/5BT
This table gives cross-reference parts and alternative options found for MURS140-M3/5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS140-M3/5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR140SR5 | 1A, 400V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS140-M3/5BT vs MUR140SR5 |
MUR140SHR4 | 1A, 400V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS140-M3/5BT vs MUR140SHR4 |
MURS140-M3/52T | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MURS140-M3/5BT vs MURS140-M3/52T |
MUR140SR4G | 1A, 400V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS140-M3/5BT vs MUR140SR4G |
MURS140HE3/52T | DIODE 2 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS140-M3/5BT vs MURS140HE3/52T |
MURS140-M3/5BT | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MURS140-M3/5BT vs MURS140-M3/5BT |
SEF104B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Secos Corporation | MURS140-M3/5BT vs SEF104B |
MURS240-M3/52T | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MURS140-M3/5BT vs MURS240-M3/52T |
MUR140SHR4G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS140-M3/5BT vs MUR140SHR4G |
UF1G-T3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | MURS140-M3/5BT vs UF1G-T3 |