Part Details for MUPTB5E3 by Microchip Technology Inc
Overview of MUPTB5E3 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUPTB5E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6054
|
Newark | Tvs 5V 150W Bi 1 Pmt (D0216) Rohs Compliant: Yes |Microchip MUPTB5E3 Min Qty: 451 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.4300 | Buy Now |
DISTI #
MUPTB5E3-ND
|
DigiKey | TVS DIODE 5VWM 9.5VC POWERMITE 1 Min Qty: 451 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4300 | Buy Now |
DISTI #
MUPTB5E3
|
Avnet Americas | Diode TVS Single Bi-Direction 5V 1kW 2-Pin DO-216AA Bag - Bulk (Alt: MUPTB5E3) RoHS: Compliant Min Qty: 451 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.5400 | Buy Now |
DISTI #
MUPTB5E3/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 5V 1kW 2-Pin DO-216AA Bag - Tape and Reel (Alt: MUPTB5E3/TR) RoHS: Not Compliant Min Qty: 404 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.5300 / $1.7300 | Buy Now |
DISTI #
579-MUPTB5E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 5V 150W Bi RoHS: Compliant | 0 |
|
$1.3900 / $1.5400 | Order Now |
DISTI #
V36:1790_09109963
|
Arrow Electronics | TVS Diode Single Bi-Dir 5V 1KW Automotive AEC-Q101 2-Pin(1+Tab) DO-216AA Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2304 | Americas - 901 |
|
$1.4070 / $1.4260 | Buy Now |
DISTI #
MUPTB5E3
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
684 Alternates Available |
|
$1.3000 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.6800 | Buy Now |
DISTI #
81017790
|
Verical | TVS Diode Single Bi-Dir 5V 1KW Automotive AEC-Q101 2-Pin(1+Tab) DO-216AA Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2304 | Americas - 901 |
|
$1.4070 / $1.4260 | Buy Now |
Part Details for MUPTB5E3
MUPTB5E3 CAD Models
MUPTB5E3 Part Data Attributes
|
MUPTB5E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MUPTB5E3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY, MIL-STD-750 | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 9.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MUPTB5E3
This table gives cross-reference parts and alternative options found for MUPTB5E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUPTB5E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVUPTB5TR13E3 | Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MUPTB5E3 vs MVUPTB5TR13E3 |
MXUPTB5 | Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPTB5E3 vs MXUPTB5 |
UPTB550 | Small Signal Bipolar Transistor, 0.1A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Unitrode Corp (RETIRED) | MUPTB5E3 vs UPTB550 |
MVUPTB5TR7E3 | Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MUPTB5E3 vs MVUPTB5TR7E3 |
MQUPTB5E3 | Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MUPTB5E3 vs MQUPTB5E3 |
MXUPTB5TR7 | Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MUPTB5E3 vs MXUPTB5TR7 |
MVUPTB5 | Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MUPTB5E3 vs MVUPTB5 |
MQUPTB5TR13E3 | Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MUPTB5E3 vs MQUPTB5TR13E3 |
UPTB540 | Small Signal Bipolar Transistor, 0.1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Unitrode Corp (RETIRED) | MUPTB5E3 vs UPTB540 |
MVUPTB5E3 | Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MUPTB5E3 vs MVUPTB5E3 |