There are no models available for this part yet.
Overview of MUPTB10 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MUPTB10 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ6037
|
Newark | Tvs 10V 150W Bi 1 Pmt (D0216) Rohs Compliant: Yes |Microchip MUPTB10 RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.4100 | Buy Now | |
DISTI #
MUPTB10-ND
|
DigiKey | TVS DIODE 10VWM 18VC POWERMITE 1 Min Qty: 455 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4100 | Buy Now | |
DISTI #
MUPTB10
|
Avnet Americas | Diode TVS Single Bi-Direction 10V 1kW 2-Pin DO-216AA Bag - Bulk (Alt: MUPTB10) RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.5300 | Buy Now | |
DISTI #
579-MUPTB10
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 10V 150W Bi RoHS: Compliant | 0 |
|
$1.4100 | Order Now | |
DISTI #
MUPTB10
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2900 / $1.5300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 227 Package Multiple: 1 | 0 |
|
$1.3800 / $1.6900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
CAD Models for MUPTB10 by Microchip Technology Inc
Part Data Attributes for MUPTB10 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
HIGH RELIABILITY, MIL-STD-750
|
Breakdown Voltage-Min
|
11 V
|
Clamping Voltage-Max
|
18 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-216AA
|
JESD-30 Code
|
S-PSSO-G1
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
2.5 W
|
Reference Standard
|
AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500
|
Rep Pk Reverse Voltage-Max
|
10 V
|
Reverse Current-Max
|
2 µA
|
Reverse Test Voltage
|
10 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for MUPTB10
This table gives cross-reference parts and alternative options found for MUPTB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUPTB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXUPTB10 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPTB10 vs MXUPTB10 |
MAUPTB10E3 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPTB10 vs MAUPTB10E3 |
MXLUPTB10E3 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPTB10 vs MXLUPTB10E3 |
MXLUPTB10 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPTB10 vs MXLUPTB10 |
MUPTB10E3 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPTB10 vs MUPTB10E3 |
UPTB10E3/TR13 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPTB10 vs UPTB10E3/TR13 |
UPTB10E3/TR7 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MUPTB10 vs UPTB10E3/TR7 |