There are no models available for this part yet.
Overview of MXLUPTB10E3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MXLUPTB10E3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ0523
|
Newark | Tvs 10V 150W Bi 1 Pmt (D0216) Rohs Compliant: Yes |Microchip MXLUPTB10E3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 / $10.7600 | Buy Now | |
DISTI #
MXLUPTB10E3-ND
|
DigiKey | TVS DIODE Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7600 | Buy Now | |
DISTI #
MXLUPTB10E3
|
Avnet Americas | Diode TVS Single Bi-Direction 10V 1kW 2-Pin DO-216AA Bag - Bulk (Alt: MXLUPTB10E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3600 / $11.5900 | Buy Now | |
DISTI #
494-MXLUPTB10E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 10V 150W Bi RoHS: Compliant | 0 |
|
$11.5900 | Order Now | |
DISTI #
MXLUPTB10E3
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.7700 / $11.5900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$10.7600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3600 / $16.5600 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.1000 / $12.1800 | Buy Now | ||
DISTI #
MXLUPTB10E3
|
Avnet Silica | (Alt: MXLUPTB10E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.3600 / $16.5600 | Buy Now |
CAD Models for MXLUPTB10E3 by Microchip Technology Inc
Part Data Attributes for MXLUPTB10E3 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
HIGH RELIABILITY, MIL-STD-750
|
Breakdown Voltage-Min
|
11 V
|
Clamping Voltage-Max
|
18 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-216AA
|
JESD-30 Code
|
S-PSSO-G1
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
2.5 W
|
Reference Standard
|
AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500
|
Rep Pk Reverse Voltage-Max
|
10 V
|
Reverse Current-Max
|
2 µA
|
Reverse Test Voltage
|
10 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for MXLUPTB10E3
This table gives cross-reference parts and alternative options found for MXLUPTB10E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLUPTB10E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVUPTB10E3/TR13 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXLUPTB10E3 vs MVUPTB10E3/TR13 |
MVUPTB10TR7E3 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXLUPTB10E3 vs MVUPTB10TR7E3 |
MSPUPTB10TR13 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXLUPTB10E3 vs MSPUPTB10TR13 |
MSPUPTB10E3/TR13 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXLUPTB10E3 vs MSPUPTB10E3/TR13 |
MQUPTB10E3/TR13 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXLUPTB10E3 vs MQUPTB10E3/TR13 |
MXUPTB10TR13 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXLUPTB10E3 vs MXUPTB10TR13 |
UPTB10TR7 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXLUPTB10E3 vs UPTB10TR7 |
MAUPTB10 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXLUPTB10E3 vs MAUPTB10 |
MXUPTB10E3/TR7 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXLUPTB10E3 vs MXUPTB10E3/TR7 |
MVUPTB10E3 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXLUPTB10E3 vs MVUPTB10E3 |