There are no models available for this part yet.
Overview of MTZJT-9430 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for MTZJT-9430 by ROHM Semiconductor
Part Data Attributes for MTZJT-9430 by ROHM Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
ULTRA COMPACT, GLASS, MINI PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
Knee Impedance-Max
|
250 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
30 V
|
Reverse Current-Max
|
0.2 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Working Test Current
|
5 mA
|
Alternate Parts for MTZJT-9430
This table gives cross-reference parts and alternative options found for MTZJT-9430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJT-9430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPHO30A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | MTZJT-9430 vs TZPHO30A |
TZPVJ30A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | MTZJT-9430 vs TZPVJ30A |
TZPT-2130A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | MTZJT-9430 vs TZPT-2130A |
BZX83C30TA2 | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | MTZJT-9430 vs BZX83C30TA2 |
BZX55C30AR2 | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | MTZJT-9430 vs BZX55C30AR2 |
TZPT-92X30A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | MTZJT-9430 vs TZPT-92X30A |
ZPD30TA2 | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | MTZJT-9430 vs ZPD30TA2 |
ZPD30TA | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | MTZJT-9430 vs ZPD30TA |
MTZJT-9130 | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | MTZJT-9430 vs MTZJT-9130 |
TZPHN30A | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | MTZJT-9430 vs TZPHN30A |