Part Details for MTZJ13B-L0A2G by Taiwan Semiconductor
Overview of MTZJ13B-L0A2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTZJ13B-L0A2G
MTZJ13B-L0A2G CAD Models
MTZJ13B-L0A2G Part Data Attributes
|
MTZJ13B-L0A2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MTZJ13B-L0A2G
Taiwan Semiconductor
Zener Diode, 12.88V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-204, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 12.88 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.6% | |
Working Test Current | 5 mA |
Alternate Parts for MTZJ13B-L0A2G
This table gives cross-reference parts and alternative options found for MTZJ13B-L0A2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJ13B-L0A2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTZJ12BA2 | Zener Diode, 11.74V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ13B-L0A2G vs MTZJ12BA2 |
MTZJ13AA2G | Zener Diode, 12.43V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ13B-L0A2G vs MTZJ13AA2G |
MTZJ12A-L0R0G | Zener Diode, 11.42V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ13B-L0A2G vs MTZJ12A-L0R0G |
MTZJ12C-L0A2 | Zener Diode, 12.05V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ13B-L0A2G vs MTZJ12C-L0A2 |
MTZJ12AA2 | Zener Diode, 11.42V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ13B-L0A2G vs MTZJ12AA2 |
MTZJ11C-L0R0G | Zener Diode, 11.1V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ13B-L0A2G vs MTZJ11C-L0R0G |
MTZJ13BA0 | Zener Diode, 12.88V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ13B-L0A2G vs MTZJ13BA0 |
MTZJ12CR0G | Zener Diode, 12.05V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | MTZJ13B-L0A2G vs MTZJ12CR0G |
MA1120-M | Zener Diode, 12V V(Z), 2.49%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN | Panasonic Electronic Components | MTZJ13B-L0A2G vs MA1120-M |
MA1110-H | Zener Diode, 11.3V V(Z), 2.43%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN | Panasonic Electronic Components | MTZJ13B-L0A2G vs MA1110-H |