Part Details for GDZJ13C-35 by Promax-Johnton Electronic Corporation
Overview of GDZJ13C-35 by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GDZJ13C-35
GDZJ13C-35 CAD Models
GDZJ13C-35 Part Data Attributes
|
GDZJ13C-35
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
GDZJ13C-35
Promax-Johnton Electronic Corporation
Zener Diode, 13V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE- 2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE- 2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.51% | |
Working Test Current | 5 mA |
Alternate Parts for GDZJ13C-35
This table gives cross-reference parts and alternative options found for GDZJ13C-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDZJ13C-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTZJ12A-L0A2 | Zener Diode, 11.42V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | GDZJ13C-35 vs MTZJ12A-L0A2 |
MTZJ12CR0 | Zener Diode, 12.05V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | GDZJ13C-35 vs MTZJ12CR0 |
MTZJ12BA2G | Zener Diode, 11.74V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | GDZJ13C-35 vs MTZJ12BA2G |
MTZJ13AA2G | Zener Diode, 12.43V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | GDZJ13C-35 vs MTZJ13AA2G |
GDZJ11C-35 | Zener Diode, 11V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE- 2 | Promax-Johnton Electronic Corporation | GDZJ13C-35 vs GDZJ11C-35 |
MTZJ13B-L0R0G | Zener Diode, 12.88V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | GDZJ13C-35 vs MTZJ13B-L0R0G |
MTZJ13A-L0A0G | Zener Diode, 12.43V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | GDZJ13C-35 vs MTZJ13A-L0A0G |
MTZJ12CA2G | Zener Diode, 12.05V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | GDZJ13C-35 vs MTZJ12CA2G |
MTZJ13BA0 | Zener Diode, 12.88V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Taiwan Semiconductor | GDZJ13C-35 vs MTZJ13BA0 |
MA1110-M | Zener Diode, 11V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN | Panasonic Electronic Components | GDZJ13C-35 vs MA1110-M |