There are no models available for this part yet.
Overview of MTW2805S by Interpoint
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for MTW2805S by Interpoint
Part Data Attributes for MTW2805S by Interpoint
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERPOINT CORP
|
Part Package Code
|
MODULE
|
Package Description
|
DIP, DIP10,1.0,400TB
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
19 V
|
JESD-30 Code
|
R-MDIP-T10
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
6 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
METAL
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP10,1.0,400TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
10.16 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MTW2805S
This table gives cross-reference parts and alternative options found for MTW2805S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTW2805S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATW2805S/ES | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Advanced Analog | MTW2805S vs ATW2805S/ES |
5962-9157901HZX | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, MODULE, FM-10 | Infineon Technologies AG | MTW2805S vs 5962-9157901HZX |
ATW2805S/CH | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | International Rectifier | MTW2805S vs ATW2805S/CH |
ATW2805S/ES | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, | Infineon Technologies AG | MTW2805S vs ATW2805S/ES |
ATW2805S/HB | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Advanced Analog | MTW2805S vs ATW2805S/HB |
5962-9157904HZA | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, | Infineon Technologies AG | MTW2805S vs 5962-9157904HZA |
ATW2805SPBF | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, 2.700 X 1.350 X 0.500 INCH, PACKAGE-10 | International Rectifier | MTW2805S vs ATW2805SPBF |
ATW2805S | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Advanced Analog | MTW2805S vs ATW2805S |
MTW2805S/ES | Analog Circuit, Hybrid, MDIP10, | Interpoint | MTW2805S vs MTW2805S/ES |
ATW2805S | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, 2.700 X 1.350 X 0.500 INCH, PACKAGE-10 | Infineon Technologies AG | MTW2805S vs ATW2805S |