Part Details for 5962-9157901HZX by Infineon Technologies AG
Overview of 5962-9157901HZX by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9157901HZX
5962-9157901HZX CAD Models
5962-9157901HZX Part Data Attributes
|
5962-9157901HZX
Infineon Technologies AG
Buy Now
|
Compare Parts:
5962-9157901HZX
Infineon Technologies AG
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, MODULE, FM-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDFM-P10 | |
JESD-609 Code | e4/e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD/TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 5962-9157901HZX
This table gives cross-reference parts and alternative options found for 5962-9157901HZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9157901HZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATW2805S | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, 2.700 X 1.350 X 0.500 INCH, PACKAGE-10 | Infineon Technologies AG | 5962-9157901HZX vs ATW2805S |
ATW2805S/CHPBF | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | International Rectifier | 5962-9157901HZX vs ATW2805S/CHPBF |
ATW2805S/CH | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | International Rectifier | 5962-9157901HZX vs ATW2805S/CH |
ATW2805S/ES | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Advanced Analog | 5962-9157901HZX vs ATW2805S/ES |
ATW2805SPBF | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, 2.700 X 1.350 X 0.500 INCH, PACKAGE-10 | International Rectifier | 5962-9157901HZX vs ATW2805SPBF |
ATW2805S/HBPBF | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | International Rectifier | 5962-9157901HZX vs ATW2805S/HBPBF |
5962-9157904HZA | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, | Infineon Technologies AG | 5962-9157901HZX vs 5962-9157904HZA |
5962-9157904HZA | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Advanced Analog | 5962-9157901HZX vs 5962-9157904HZA |
ATW2805S/HB | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | International Rectifier | 5962-9157901HZX vs ATW2805S/HB |
ATW2805S/CH | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Advanced Analog | 5962-9157901HZX vs ATW2805S/CH |