MTP4N40E
Description: 4A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB

Overview of MTP4N40E by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MTP4N40E by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTP4N40E by Motorola Mobility LLC

MTP4N40E
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
AVALANCHE RATED
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
400 V
Drain Current-Max (ID)
4 A
Drain-source On Resistance-Max
1.8 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
74 W
Power Dissipation-Max (Abs)
74 W
Pulsed Drain Current-Max (IDM)
12 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MTP4N40E
    Motorola Mobility LLC
    4A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
    VS

Alternate Parts for MTP4N40E

This table gives cross-reference parts and alternative options found for MTP4N40E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP4N40E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTP4N40E 4A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-06, 3 PIN Rochester Electronics LLC MTP4N40E vs MTP4N40E
RFP4N40 4A, 400V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Rochester Electronics LLC MTP4N40E vs RFP4N40
IRF723 2.8A, 350V, 2.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC MTP4N40E vs IRF723
IRF720 IRF720 Texas Instruments MTP4N40E vs IRF720
IRF720 Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, Vishay Siliconix MTP4N40E vs IRF720
IRF720-009 Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier MTP4N40E vs IRF720-009
IRF723 Power Field-Effect Transistor, 2.8A I(D), 350V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier MTP4N40E vs IRF723
IRF720-001 Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET International Rectifier MTP4N40E vs IRF720-001
IRF720-006 Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier MTP4N40E vs IRF720-006
IRF720PBF Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier MTP4N40E vs IRF720PBF
Part Number Description Manufacturer Compare
BUZ76 3A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC MTP4N40E vs BUZ76
IRF720-009 Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier MTP4N40E vs IRF720-009
RFP4N40 4A, 400V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Rochester Electronics LLC MTP4N40E vs RFP4N40
IRF723 2.8A, 350V, 2.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC MTP4N40E vs IRF723
IRF722-010 Power Field-Effect Transistor, 2.8A I(D), 400V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET International Rectifier MTP4N40E vs IRF722-010
MTP2N40 2A, 400V, 5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC MTP4N40E vs MTP2N40
BUZ60B 4.5A, 400V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET TT Electronics Power and Hybrid / Semelab Limited MTP4N40E vs BUZ60B
BUZ76 Power Field-Effect Transistor, 2.6A I(D), 400V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET TT Electronics Resistors MTP4N40E vs BUZ76
IRF723-006 Power Field-Effect Transistor, 2.8A I(D), 350V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET International Rectifier MTP4N40E vs IRF723-006
IRF722 2.8A, 400V, 2.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN STMicroelectronics MTP4N40E vs IRF722

Related Parts for MTP4N40E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTP4N40E by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTP4N40E by Motorola Mobility LLC

  • Please alert me when MTP4N40E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTP4N40E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTP4N40E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTP4N40E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTP4N40E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTP4N40E by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: