Datasheets
MTP10N10E by:

10A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB

Part Details for MTP10N10E by Motorola Mobility LLC

Overview of MTP10N10E by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Energy and Power Systems

Part Details for MTP10N10E

MTP10N10E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTP10N10E Part Data Attributes:

MTP10N10E Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MTP10N10E Motorola Mobility LLC 10A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 10 A
Drain-source On Resistance-Max 0.25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 100 pF
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 75 W
Power Dissipation-Max (Abs) 75 W
Pulsed Drain Current-Max (IDM) 25 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 180 ns
Turn-on Time-Max (ton) 130 ns

Alternate Parts for MTP10N10E

This table gives cross-reference parts and alternative options found for MTP10N10E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP10N10E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF523 Power Field-Effect Transistor, 8A I(D), 80V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier MTP10N10E vs IRF523
IRF520 9.2A, 100V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation MTP10N10E vs IRF520
IRF520PBF Power Field-Effect Transistor, 9.2A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN Vishay Siliconix MTP10N10E vs IRF520PBF
IRF520 Power Field-Effect Transistor, 9.2A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Samsung Semiconductor MTP10N10E vs IRF520
IRF520-009 Power Field-Effect Transistor, 9.2A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier MTP10N10E vs IRF520-009
IRF522 Power Field-Effect Transistor, 8A I(D), 100V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Samsung Semiconductor MTP10N10E vs IRF522
IRF520 9.2A, 100V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC MTP10N10E vs IRF520
IRF522 8A, 100V, 0.36ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC MTP10N10E vs IRF522
IRF520 Power Field-Effect Transistor, 9.2A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN International Rectifier MTP10N10E vs IRF520
IRF522 Power Field-Effect Transistor, 8A I(D), 100V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier MTP10N10E vs IRF522
Part Number Description Manufacturer Compare
IRF522 8A, 100V, 0.36ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC MTP10N10E vs IRF522
IRF521 9.2A, 80V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation MTP10N10E vs IRF521
IRF521 8A, 60V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC MTP10N10E vs IRF521
IRF522 8A, 100V, 0.36ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation MTP10N10E vs IRF522
IRF521 Power Field-Effect Transistor, 9.2A I(D), 80V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Harris Semiconductor MTP10N10E vs IRF521
MTP10N10E 10A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN onsemi MTP10N10E vs MTP10N10E
IRF521 Power Field-Effect Transistor, 9.2A I(D), 80V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier MTP10N10E vs IRF521
IRF522 7A, 100V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC MTP10N10E vs IRF522
IRF521 Power Field-Effect Transistor, 9.2A I(D), 60V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN TT Electronics Resistors MTP10N10E vs IRF521
IRF523 Power Field-Effect Transistor, 8A I(D), 80V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Samsung Semiconductor MTP10N10E vs IRF523

MTP10N10E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTP10N10E by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTP10N10E by Motorola Mobility LLC

  • Please alert me when MTP10N10E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTP10N10E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTP10N10E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTP10N10E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTP10N10E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTP10N10E by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: