Part Details for MTJG-2-64N01-SP by Adam Technologies Inc
Overview of MTJG-2-64N01-SP by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTJG-2-64N01-SP
MTJG-2-64N01-SP CAD Models
MTJG-2-64N01-SP Part Data Attributes
|
MTJG-2-64N01-SP
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTJG-2-64N01-SP
Adam Technologies Inc
Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.453 inch | |
Body Depth | 0.713 inch | |
Body Length | 1.035 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 1.016 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for MTJG-2-64N01-SP
This table gives cross-reference parts and alternative options found for MTJG-2-64N01-SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTJG-2-64N01-SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A5300-230-020-61-Z | Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MTJG-2-64N01-SP vs A5300-230-020-61-Z |
MJM0606X02GE06 | Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | MTJG-2-64N01-SP vs MJM0606X02GE06 |
A5300-230-020-71-Z | Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MTJG-2-64N01-SP vs A5300-230-020-71-Z |
MJ14A2-KE06-0606 | Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | MTJG-2-64N01-SP vs MJ14A2-KE06-0606 |
M90-7021245 | Telecom and Datacom Connector, 12 Contact(s), Male, Solder Lug Terminal, M3, Receptacle, | Harwin | MTJG-2-64N01-SP vs M90-7021245 |
A5301-230-020-71-Z | Telecom and Datacom Connector, 12 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MTJG-2-64N01-SP vs A5301-230-020-71-Z |
A5302-220-020-00-Z | Telecom and Datacom Connector, 12 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MTJG-2-64N01-SP vs A5302-220-020-00-Z |
A5302-220-020-70-Z | Telecom and Datacom Connector, 12 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MTJG-2-64N01-SP vs A5302-220-020-70-Z |
A5301-230-020-61-Z | Telecom and Datacom Connector, 12 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MTJG-2-64N01-SP vs A5301-230-020-61-Z |
7252-146602 | Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Wieson Technologies Co Ltd | MTJG-2-64N01-SP vs 7252-146602 |