A5300-230-020-61-Z
SMP Technology Inc
Description: Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle

Overview of A5300-230-020-61-Z by SMP Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HM2R10PA5300N9LF Amphenol Communications Solutions Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant
HM2R10PA5300N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric series-5-row receptacle Module Type A with 110 signal pins
HM2R30PA5300N9LF Amphenol Communications Solutions Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type C with Pegs,Press Fit Tail,55 Signal Pin, 250 mating cycles and ROHS Compliant

CAD Models for A5300-230-020-61-Z by SMP Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A5300-230-020-61-Z by SMP Technology Inc

A5300-230-020-61-Z
SMP Technology Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SMP TECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
ROHS COMPLIANT
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.606 inch
Body Depth
0.63 inch
Body Length
1.11 inch
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
500000000 Ω
Insulator Material
GLASS FILLED POLYESTER
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
STAGGERED
Plating Thickness
FLASH inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.128 inch
Terminal Pitch
2.032 mm
Termination Type
SOLDER
Total Number of Contacts
12
Want to compare parts?
  1. A5300-230-020-61-Z
    SMP Technology Inc
    Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
    VS

Alternate Parts for A5300-230-020-61-Z

This table gives cross-reference parts and alternative options found for A5300-230-020-61-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5300-230-020-61-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MJM0606X02GE06 Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle AUK Contractors Co Ltd A5300-230-020-61-Z vs MJM0606X02GE06
A5300-230-020-71-Z Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle SMP Technology Inc A5300-230-020-61-Z vs A5300-230-020-71-Z
MJ14A2-KE06-0606 Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle Morethanall Co Ltd A5300-230-020-61-Z vs MJ14A2-KE06-0606
M90-7021245 Telecom and Datacom Connector, 12 Contact(s), Male, Solder Lug Terminal, M3, Receptacle, Harwin A5300-230-020-61-Z vs M90-7021245
A5301-230-020-71-Z Telecom and Datacom Connector, 12 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle SMP Technology Inc A5300-230-020-61-Z vs A5301-230-020-71-Z
A5302-220-020-00-Z Telecom and Datacom Connector, 12 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle SMP Technology Inc A5300-230-020-61-Z vs A5302-220-020-00-Z
A5302-220-020-70-Z Telecom and Datacom Connector, 12 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle SMP Technology Inc A5300-230-020-61-Z vs A5302-220-020-70-Z
A5301-230-020-61-Z Telecom and Datacom Connector, 12 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle SMP Technology Inc A5300-230-020-61-Z vs A5301-230-020-61-Z
7252-146602 Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle Wieson Technologies Co Ltd A5300-230-020-61-Z vs 7252-146602
A5301-230-020-81-Z Telecom and Datacom Connector, 12 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle SMP Technology Inc A5300-230-020-61-Z vs A5301-230-020-81-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A5300-230-020-61-Z by SMP Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A5300-230-020-61-Z by SMP Technology Inc

Select Manufacturer
Which Manufacturer of A5300-230-020-61-Z would you like to use for your alert(s)?
  • Please alert me when A5300-230-020-61-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A5300-230-020-61-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A5300-230-020-61-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A5300-230-020-61-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A5300-230-020-61-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A5300-230-020-61-Z by SMP Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: