There are no models available for this part yet.
Overview of MTJ-1010Y21-PEG-T/R-C1 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138432-003LF | Amphenol Communications Solutions | HPCE VT Receptacle Without Pegs 12HP2LP24S | |
10135448-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Without Peg | |
10022089-101 | Amphenol Communications Solutions | Right Angle Female HSG Hybrid 12mm Press Peg |
CAD Models for MTJ-1010Y21-PEG-T/R-C1 by Adam Technologies Inc
Part Data Attributes for MTJ-1010Y21-PEG-T/R-C1 by Adam Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ADAM TECH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.453 inch
|
Body Depth
|
0.807 inch
|
Body Length
|
0.591 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
CSA, UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|
Alternate Parts for MTJ-1010Y21-PEG-T/R-C1
This table gives cross-reference parts and alternative options found for MTJ-1010Y21-PEG-T/R-C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTJ-1010Y21-PEG-T/R-C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRJ-53104-M1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | MTJ-1010Y21-PEG-T/R-C1 vs MRJ-53104-M1 |
MJS-108-T3AL0-96/0ES | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Jack | E-tec Interconnect Ltd | MTJ-1010Y21-PEG-T/R-C1 vs MJS-108-T3AL0-96/0ES |
MJ18-08BB | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MTJ-1010Y21-PEG-T/R-C1 vs MJ18-08BB |
MJ18-08CB | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | MTJ-1010Y21-PEG-T/R-C1 vs MJ18-08CB |
MJ35-08CB | Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | MTJ-1010Y21-PEG-T/R-C1 vs MJ35-08CB |
MRJ-53105-01 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | MTJ-1010Y21-PEG-T/R-C1 vs MRJ-53105-01 |
6605814-4 | PHONE CONNECTOR,PCB MNT,10 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | MTJ-1010Y21-PEG-T/R-C1 vs 6605814-4 |
MRJR-53A1-P1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | MTJ-1010Y21-PEG-T/R-C1 vs MRJR-53A1-P1 |
MJ35-00CB | Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | MTJ-1010Y21-PEG-T/R-C1 vs MJ35-00CB |
MRJ-5310E-01 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | MTJ-1010Y21-PEG-T/R-C1 vs MRJ-5310E-01 |