Part Details for MJ18-08CB by Ratioplast Electronics
Overview of MJ18-08CB by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6608CBZ-T | Renesas Electronics Corporation | Synchronous Rectified MOSFET Driver | |
ISL6208CBZ | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Drivers | |
ISL6208CBZ-T | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Drivers |
Part Details for MJ18-08CB
MJ18-08CB CAD Models
MJ18-08CB Part Data Attributes
|
MJ18-08CB
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
MJ18-08CB
Ratioplast Electronics
Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.462 inch | |
Body Depth | 0.734 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for MJ18-08CB
This table gives cross-reference parts and alternative options found for MJ18-08CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ18-08CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRJ-53105-P1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | MJ18-08CB vs MRJ-53105-P1 |
MRJ-53104-M1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | MJ18-08CB vs MRJ-53104-M1 |
MJ35-08CB | Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJ18-08CB vs MJ35-08CB |
MRJR-53A0-P1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | MJ18-08CB vs MRJR-53A0-P1 |
MRJ-5310E-01 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | MJ18-08CB vs MRJ-5310E-01 |
MRJR-53A1-P1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | MJ18-08CB vs MRJR-53A1-P1 |
MRJ-5310D-B1 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | MJ18-08CB vs MRJ-5310D-B1 |
MJ35-00AB | Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | MJ18-08CB vs MJ35-00AB |
MJS-108-T3AL0-96/0ES | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Jack | E-tec Interconnect Ltd | MJ18-08CB vs MJS-108-T3AL0-96/0ES |
MRJ-53101-01 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | MJ18-08CB vs MRJ-53101-01 |