Part Details for MTH305027AH-50.000MHZ-T by Abracon Corporation
Overview of MTH305027AH-50.000MHZ-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTH305027AH-50.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8292
|
Newark | Standard Clock Oscillators 4 Pad Ceramic Package, |Abracon MTH305027AH-50.000MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.9480 / $1.1000 | Buy Now |
DISTI #
2266-MTH305027AH-50.000MHZ-T-ND
|
DigiKey | HCMOS Output Clock Oscillator, 5 Min Qty: 1000 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.6600 | Buy Now |
DISTI #
MTH305027AH-50.000MHZ-T
|
Avnet Americas | Oscillator, 50 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, MTH Series - Tape and Reel (Alt: MTH305027AH-50.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0336 / $1.3860 | Buy Now |
DISTI #
815-TH305027AH50000T
|
Mouser Electronics | Standard Clock Oscillators 4 Pad Ceramic Package 5.0 mm x 3.2 mm RoHS: Compliant | 0 |
|
$0.9870 / $1.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.4322 / $0.7131 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$0.4322 / $0.7131 | Buy Now |
Part Details for MTH305027AH-50.000MHZ-T
MTH305027AH-50.000MHZ-T CAD Models
MTH305027AH-50.000MHZ-T Part Data Attributes
|
MTH305027AH-50.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
MTH305027AH-50.000MHZ-T
Abracon Corporation
HCMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.13 | |
Physical Dimension | 5.2mm x 3.4mm x 1.6mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for MTH305027AH-50.000MHZ-T
This table gives cross-reference parts and alternative options found for MTH305027AH-50.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTH305027AH-50.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHR13TBJFREQ1 | TTL Output Clock Oscillator, 1MHz Min, 50MHz Max, J LEADED PACKAGE-4 | MtronPTI | MTH305027AH-50.000MHZ-T vs MHR13TBJFREQ1 |
MHR14FCJFREQ1 | HCMOS Output Clock Oscillator, 1MHz Min, 50MHz Max | MtronPTI | MTH305027AH-50.000MHZ-T vs MHR14FCJFREQ1 |
MHR18TBJ-RFREQ1 | TTL Output Clock Oscillator, 1MHz Min, 50MHz Max, ROHS COMPLIANT, J LEADED PACKAGE-4 | MtronPTI | MTH305027AH-50.000MHZ-T vs MHR18TBJ-RFREQ1 |
MHR24FBJ-RFREQ1 | TTL Output Clock Oscillator, 1MHz Min, 50MHz Max, ROHS COMPLIANT, J LEADED PACKAGE-4 | MtronPTI | MTH305027AH-50.000MHZ-T vs MHR24FBJ-RFREQ1 |
MHR13FBJFREQ1 | TTL Output Clock Oscillator, 1MHz Min, 50MHz Max, J LEADED PACKAGE-4 | MtronPTI | MTH305027AH-50.000MHZ-T vs MHR13FBJFREQ1 |
MHR18TCJ-RFREQ1 | HCMOS Output Clock Oscillator, 1MHz Min, 50MHz Max, ROHS COMPLIANT, J LEADED PACKAGE-4 | MtronPTI | MTH305027AH-50.000MHZ-T vs MHR18TCJ-RFREQ1 |
MHR14TBJFREQ1 | TTL Output Clock Oscillator, 1MHz Min, 50MHz Max, J LEADED PACKAGE-4 | MtronPTI | MTH305027AH-50.000MHZ-T vs MHR14TBJFREQ1 |
MHR16FCJ-RFREQ1 | HCMOS Output Clock Oscillator, 1MHz Min, 50MHz Max, ROHS COMPLIANT, J LEADED PACKAGE-4 | MtronPTI | MTH305027AH-50.000MHZ-T vs MHR16FCJ-RFREQ1 |
MHR68FCJFREQ1 | HCMOS Output Clock Oscillator, 1MHz Min, 50MHz Max | MtronPTI | MTH305027AH-50.000MHZ-T vs MHR68FCJFREQ1 |
MHR14TCJ-RFREQ1 | HCMOS Output Clock Oscillator, 1MHz Min, 50MHz Max, ROHS COMPLIANT, J LEADED PACKAGE-4 | MtronPTI | MTH305027AH-50.000MHZ-T vs MHR14TCJ-RFREQ1 |