Part Details for MHR14TBJFREQ1 by MtronPTI
Overview of MHR14TBJFREQ1 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHR14TBJFREQ1
MHR14TBJFREQ1 CAD Models
MHR14TBJFREQ1 Part Data Attributes
|
MHR14TBJFREQ1
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MHR14TBJFREQ1
MtronPTI
TTL Output Clock Oscillator, 1MHz Min, 50MHz Max, J LEADED PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Additional Feature | TRISTATE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | MHR | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 14.0mm x 9.8mm x 4.7mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Silver (Ag) |
Alternate Parts for MHR14TBJFREQ1
This table gives cross-reference parts and alternative options found for MHR14TBJFREQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHR14TBJFREQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHR24TBJFREQ1 | TTL Output Clock Oscillator, 1MHz Min, 50MHz Max | MtronPTI | MHR14TBJFREQ1 vs MHR24TBJFREQ1 |
MHR14TBJ-RFREQ1 | TTL Output Clock Oscillator, 1MHz Min, 50MHz Max, ROHS COMPLIANT, J LEADED PACKAGE-4 | MtronPTI | MHR14TBJFREQ1 vs MHR14TBJ-RFREQ1 |
MHR24TBJ-RFREQ1 | TTL Output Clock Oscillator, 1MHz Min, 50MHz Max, ROHS COMPLIANT, J LEADED PACKAGE-4 | MtronPTI | MHR14TBJFREQ1 vs MHR24TBJ-RFREQ1 |